uvex suXXeed Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Blue, Grey Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP1,611.93

(exc. VAT)

PHP1,805.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,611.93

*price indicative

RS Stock No.:
243-6345
Mfr. Part No.:
9181180
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue, Grey

Resistance Features

Anti-Scratch, Anti-Fog

Bifocal Lens

No

Frame Style

Spectacle

Standards/Approvals

EN 166:2001, EN 170:2002

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

EN 166 Lens Marking

Yes

Series

suXXeed

Frame Material

Plastic

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX suXXeed Series Safety Glasses, Clear Lens, Plastic Frame - 9181180


This safety glasses item provides eye protection for industrial and laboratory environments where clear visibility and impact resistance are required. It combines a transparent polycarbonate lens with a lightweight plastic frame in blue and grey tones to offer Basic barrier protection during routine workplace tasks. The design meets European optic and filter standards suitable for applications involving general eye hazards and UV filtering needs.

Features and Benefits:


• Polycarbonate lens delivers high impact resistance and clarity
• Anti-scratch coating reduces surface abrasion and prolongs service life
• Anti-fog treatment maintains clear Vision in humid conditions
• Lightweight plastic frame reduces wearer fatigue during prolonged use
• Lens marking compliant with EN166 provides traceable safety specification

Applications


• Suitable for assembly-line tasks requiring clear Vision
• Ideal for laboratory work with soluble chemical handling
• Used with machining operations for particulate protection
• Can be used for inspection tasks under UV illumination
• Appropriate for routine maintenance and facility checks

Which European standards relate to optical performance?


The lenses conform to EN166:2001 for personal eye protection performance and marking.

Does the eyewear provide any UV filtering capability?


The product meets EN170:2002, indicating suitability for protection against specific UV wavelengths.

What materials are used for the frame and lenses?


The frame is MADE from plastic and the lenses are manufactured from polycarbonate.

Are these suitable for laser protection?


They are not designed for laser protection as they are classified as non-laser rated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy