uvex Skyguard NT Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Grey, Orange Polycarbonate Lens, Plastic
- RS Stock No.:
- 185-3506
- Mfr. Part No.:
- 9175275
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,312.32
(exc. VAT)
PHP1,469.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 582 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,312.32 |
*price indicative
- RS Stock No.:
- 185-3506
- Mfr. Part No.:
- 9175275
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey, Orange | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| EN 166 Lens Marking | Yes | |
| Series | Skyguard NT | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Grey, Orange | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
EN 166 Lens Marking Yes | ||
Series Skyguard NT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Skyguard NT Series Safety Glasses, Clear Lens, Plastic Frame - 9175275
This safety spectacles product provides spectacle-style eye protection for workplace and laboratory settings. Designed with clear polycarbonate lenses set into a lightweight plastic frame, it offers a balance of visibility and physical defence for users operating in manufacturing, laboratory or general industrial environments. The frames combine grey and Orange accents and the lenses meet recognised optical performance and UV screening criteria for routine protective tasks.
Features and Benefits:
• Polycarbonate lenses deliver high impact resistance and clear Vision
• Anti-scratch coating preserves optical clarity during regular use
• Anti-fog treatment maintains visibility in varying temperatures
• Spectacle-style frame offers stable fit for extended wear
• Plastic construction reduces weight for prolonged comfort
• Anti-scratch coating preserves optical clarity during regular use
• Anti-fog treatment maintains visibility in varying temperatures
• Spectacle-style frame offers stable fit for extended wear
• Plastic construction reduces weight for prolonged comfort
Applications
• Suitable for general manufacturing floor tasks
• Used for laboratory handling and sample preparation
• Ideal for machine maintenance and inspection work
• Can be used in assembly and quality-control processes
• Suitable for UV-sensitive inspection under filtered light
• Used for laboratory handling and sample preparation
• Ideal for machine maintenance and inspection work
• Can be used in assembly and quality-control processes
• Suitable for UV-sensitive inspection under filtered light
Are the lenses rated for UV attenuation?
The lenses comply with relevant UV screening standards indicated by lens approval markings.
What markings identify conformity on the frames and lenses?
Both the frame and the lenses carry the regulatory EN166 marking for traceable compliance.
Which lens colour option is provided and why is it chosen?
Clear lenses are supplied to maximise visible-light transmission for detailed tasks.
What colours are available for the spectacle frame?
The frame is supplied in a combination of grey and orange.
Related links
- uvex suXXeed Safety Glasses Anti-Fog Plastic
- L & M Young TERMINATOR X-TRA Safety Glasses Anti-Fog Black Polycarbonate Lens, Plastic
- L & M Young MATADOR Safety Glasses Anti-Fog Orange Plastic
- L & M Young VICTOR SMALL Safety Glasses Anti-Fog Violet Plastic
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- 3M SecureFit 500 Safety Glasses Anti-Fog Polycarbonate
- SINGER SAFETY EVAL Safety Glasses Anti-Fog Orange Polycarbonate,
