uvex suXXeed Safety Glasses, Anti-Fog, Resistance to High Speed Particles, Scratch Resistant, Clear, Blue, Grey
- RS Stock No.:
- 243-6346
- Mfr. Part No.:
- 9181265
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP876.48
(exc. VAT)
PHP981.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP876.48 |
*price indicative
- RS Stock No.:
- 243-6346
- Mfr. Part No.:
- 9181265
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Grey | |
| Resistance Features | Anti-Fog, Resistance to High Speed Particles, Scratch Resistant | |
| Frame Style | Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | suXXeed | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Grey | ||
Resistance Features Anti-Fog, Resistance to High Speed Particles, Scratch Resistant | ||
Frame Style Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 FT CE | ||
Series suXXeed | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX suXXeed Series Safety Glasses, Clear Lens, Plastic Frame - 9181265
This safety glasses product provides eye protection for laboratory and workshop environments where impact resistance and clear Vision are required. It combines a lightweight plastic frame with polycarbonate lenses to offer Basic barrier protection against particles and incidental splashes while maintaining a clear field of Vision. The design meets recognised European protective eyewear standards for general-purpose safety and UV filtering where applicable.
Features and Benefits:
• Polycarbonate lenses provide high impact resistance and clear sight
• Anti-fog coating maintains visibility during temperature changes
• Scratch-resistant surface prolongs usable lens life
• Rated for protection against high-speed particles to reduce injury risk
• Frame markings indicate compliance with EN166 protective eyewear
• Anti-fog coating maintains visibility during temperature changes
• Scratch-resistant surface prolongs usable lens life
• Rated for protection against high-speed particles to reduce injury risk
• Frame markings indicate compliance with EN166 protective eyewear
Applications
• Suitable for routine laboratory handling and specimen preparation
• Ideal for mechanical workshops with airborne debris
• Used for UV inspection tasks requiring EN170 compliance
• Can be used for general manufacturing and assembly-line operations
• Appropriate for maintenance tasks involving high-speed particle hazards
• Ideal for mechanical workshops with airborne debris
• Used for UV inspection tasks requiring EN170 compliance
• Can be used for general manufacturing and assembly-line operations
• Appropriate for maintenance tasks involving high-speed particle hazards
Which materials make up the lens and frame?
The lenses are polycarbonate and the frame is moulded from plastic.
What markings show conformity with protective standards?
The frame carries the W 166 FT CE marking and the product aligns with EN166:2001 and EN170:2002.
How does the lens handle visibility issues from condensation?
A treated lens surface reduces fogging to help preserve clear Vision in humid conditions.
Are bifocal inserts available for this design?
There is no bifocal lens option specified for this model.
What colour options are provided for the frame?
The frame is available in blue and grey.
Related links
- uvex suXXeed Safety Glasses Anti-Fog Impact Resistant, Grey
- uvex suXXeed Safety Glasses Anti-Fog Plastic
- uvex suXXeed Safety Glasses Anti-Fog Coating Black Plastic
- uvex PHEOS Safety Glasses Fog Resistant Clear Polycarbonate Lens, Plastic
- uvex pure fit Safety Glasses Impact Resistant Resistance to High Speed Particles
- Bolle Safety BL30 Safety Glasses Anti-Mist Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- uvex Sportstyle Safety Glasses Scratch Resistant Plastic
