uvex pure fit Safety Glasses, Anti-Scratch, Impact Resistant, Anti-Fog, Resistance to High Speed Particles, Clear,

Subtotal (1 unit)*

PHP595.46

(exc. VAT)

PHP666.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP595.46

*price indicative

RS Stock No.:
243-6342
Mfr. Part No.:
9145265
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Transparent

Resistance Features

Anti-Scratch, Impact Resistant, Anti-Fog, Resistance to High Speed Particles

Bifocal Lens

No

Frame Style

Spectacle

Standards/Approvals

PPE Category Category II, EN 166 + EN 170

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

EN 166 Lens Marking

Yes

Frame Material

Plastic

Lens Material

Polycarbonate

Series

pure fit

RoHS Status: Exempt

COO (Country of Origin):
DE
• reduced to the max - pure, ultralight safety

spectacle with innovative side arm concept

weighing only 19 grams

• frameless lens design for a wide field of vision

• x-tended sideshield offers additional protection from hazards

• flexible side arms deliver the perfect secure, pressure-free fit

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating

technology – permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• metal-free

The Uvex pure-fit clear supravision excellence safety glass, designed to be recycled through an innovative new production technology means the Uvex pure-fit can be manufactured fully automatically from just one material without the need for additional assembly. It is made entirely of polycarbonate and is therefore 100% recyclable — just like the product packaging. This makes the Uvex pure-fit an extremely sustainable solution.

Pure, ultra-lightweight safety eyewear

Frameless lens design for a wide field of vision

Robust polycarbonate lens

Permanently anti-fog and scratch-resistant lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy