uvex Uvex astrospec 2.0 Impact Resistant, Anti-Fog, Resistance to High Speed Particles, Anti-Scratch Safety Goggles with
- RS Stock No.:
- 236-2501
- Mfr. Part No.:
- 9164187
- Manufacturer:
- uvex
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,137.64
(exc. VAT)
PHP1,274.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 310 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,137.64 | - |
| 5 + | PHP1,103.51 | 3% |
*price indicative
- RS Stock No.:
- 236-2501
- Mfr. Part No.:
- 9164187
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Impact Resistant, Anti-Fog, Resistance to High Speed Particles, Anti-Scratch | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Black, Grey | |
| Lens Material | Polycarbonate | |
| Series | Uvex astrospec 2.0 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | DIN EN 166 + DIN EN 170 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Impact Resistant, Anti-Fog, Resistance to High Speed Particles, Anti-Scratch | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Black, Grey | ||
Lens Material Polycarbonate | ||
Series Uvex astrospec 2.0 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals DIN EN 166 + DIN EN 170 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Uvex astrospec 2.0 Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9164187
This safety goggle provides eye protection for laboratory and workshop environments where impact, particle and visibility concerns exist. They combine a Durable plastic frame with a clear polycarbonate lens to shield against fast-moving debris while maintaining Visual clarity. Ventilation is incorporated to help reduce condensation during extended wear. Certification markings are present on both the frame and lens to indicate conformity with applicable European standards.
Features and Benefits:
• Impact-resistant lens reduces injury risk from flying objects
• Anti-fog coating maintains clear sight during prolonged use
• High-speed particle resistance protects against projectiles
• Anti-scratch treatment extends usable lens life
• Ventilated frame minimises internal heat and moisture
• Anti-fog coating maintains clear sight during prolonged use
• High-speed particle resistance protects against projectiles
• Anti-scratch treatment extends usable lens life
• Ventilated frame minimises internal heat and moisture
Applications
• Suitable for laboratory handling of small components
• Ideal for use in metalworking and assembly lines
• Used for general workshop maintenance and repairs
• Can be used for inspection tasks requiring clear optics
• Ideal for use in metalworking and assembly lines
• Used for general workshop maintenance and repairs
• Can be used for inspection tasks requiring clear optics
Which materials contact the wearer and offer structure?
The frame is MADE from plastic and the lens from polycarbonate.
How are fogging and abrasion addressed during long shifts?
The lens incorporates an anti-fog surface and an anti-scratch layer to preserve visibility and surface integrity.
What visible approvals indicate compliance for protective use?
The frame and lens carry EN 166 markings and the product conforms to DIN EN 166 and DIN EN 170 standards.
Is this product designed for laser protection?
No, it does not provide laser safety under EN207/208.
Related links
- uvex pure fit Safety Glasses Impact Resistant Resistance to High Speed Particles
- uvex suXXeed Safety Glasses Anti-Fog Impact Resistant, Grey
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
- uvex suXXeed Safety Glasses Resistance to High Speed Particles Clear Polycarbonate Lens,
- Bolle Safety SUPERBLAST AUTOCLAVE Anti-Fog Coating Impact Resistant, Anti-Scratch Safety Goggles with
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
