uvex suXXeed Safety Glasses, Resistance to High Speed Particles, Anti-Fog, Anti-Scratch, Impact Resistant, Grey, Grey,

Subtotal (1 unit)*

PHP786.09

(exc. VAT)

PHP880.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP786.09

*price indicative

RS Stock No.:
243-6347
Mfr. Part No.:
9181281
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Grey, Yellow

Resistance Features

Resistance to High Speed Particles, Anti-Fog, Anti-Scratch, Impact Resistant

Standards/Approvals

EN 166:2001, EN 172:1994 + A1:2000 + A2:2001

Bifocal Lens

No

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

Frame Material

Plastic

EN 166 Lens Marking

5-2.5 W 1 FTKN CE

Series

suXXeed

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX suXXeed Series Safety Glasses, Polycarbonate Lens, Grey Lens - 9181281


This safety glasses product provides eye protection in industrial and workshop settings where particle impact, fogging and surface abrasion are risks. It combines a plastic spectacle frame with a grey polycarbonate lens to shield the wearer from high-speed fragments while offering reduced glare and general UV protection. Suitable for environments requiring recognised eye-protection standards, it is a non-laser rated option intended for routine construction and manufacturing tasks.

Features and Benefits:


• Polycarbonate lens material delivers impact resistance for particle hazards
• Anti-fog coating maintains Visual clarity during temperature changes
• Anti-scratch surface preserves lens integrity under abrasive conditions
• Frame marked to EN166 offers conformity to recognised safety metrics
• Plastic spectacle frame with yellow accents provides lightweight durability

Applications


• Suitable for workshop machining and metalworking tasks
• Ideal for construction sites without laser exposure
• Used for outdoor tasks requiring UV protection from sunlight
• Can be used in assembly lines handling fast-moving components
• Suitable for maintenance work involving flying debris

What markings indicate conformity to eye-protection standards?


The lens carries the marking 5-2.5W 1 FTKN CE and the frame is marked W 166 FT CE which denote specified optical and mechanical classifications under EN166.

Which resistance properties reduce lens damage during use?


The lenses incorporate anti-scratch treatment and are impact resistant to withstand high-speed particles and routine surface contact.

How does the product manage condensation during sustained wear?


An anti-fog characteristic on the polycarbonate lenses reduces condensation build-up in fluctuating temperatures or high-humidity conditions.

Are these suitable for work involving laser equipment?


They are classified as non-laser safety glasses and are not rated for laser protection.

What frame aesthetics and construction are provided?


The spectacle-style frame is plastic with grey colouring and yellow accents to aid visibility and wearer recognition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy