RS PRO Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear Polycarbonate Lens, Thermoplastic Rubber, Polycarbonate
- RS Stock No.:
- 589-586
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP594.12
(exc. VAT)
PHP665.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 701 unit(s) shipping from November 16, 2026
- Plus 3,600 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP594.12 |
*price indicative
- RS Stock No.:
- 589-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | USA ANSI Z87, CE EN166 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals USA ANSI Z87, CE EN166 | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro Safety Glasses combine stylish design with maximum fit security. They feature fully adjustable, inclinable, and extendable temples, along with a brow guard for added protection. The high-quality dual-injected frame and temples ensure comfort for extended use. The wrap-around panoramic lens provides wide coverage and is coated with both anti-scratch and anti-fog treatments on both sides for clear Vision and durability.
Sports style
Soft, adjustable, anti-slip nose bridge
Multi-functional for a personalised fit: length adjustable temples and lens inclination adjustment
Co-injected bi-colour temples with flexible TPE ends enhance overall fit and comfort
Close fitting brow-guard for added protection against dust and debris
Anti-Scratch and Anti-fog
Individually bagged
Related links
- RS PRO Safety Glasses Anti-Fog Coating Thermoplastic Rubber, Polycarbonate
- Bolle Safety TRYON OTG Safety Glasses Anti-Fog Coating Thermoplastic Rubber,
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety TRYON OTG Safety Glasses Anti-Fog Coating Thermoplastic Rubber,
- RS PRO Safety Glasses Anti-Fog Coating, Clear Polycarbonate Lens
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
