RS PRO Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear Polycarbonate Lens
- RS Stock No.:
- 589-592
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP165.86
(exc. VAT)
PHP185.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 391 unit(s) shipping from November 16, 2026
- Plus 5 unit(s) shipping from November 20, 2026
- Plus 3,600 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165.86 |
*price indicative
- RS Stock No.:
- 589-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Frame Style | Sport | |
| Standards/Approvals | CE EN166 USA ANSI Z87 | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Frame Style Sport | ||
Standards/Approvals CE EN166 USA ANSI Z87 | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Safety Glasses feature a slim-fitting, sports-style design for enhanced comfort, with soft temple tips and a universal nose bridge. Made from impact-resistant polycarbonate, the lenses are coated with anti-scratch and anti-fog treatments on both sides, making them Ideal for use in environments with fluctuating temperatures.
Close-fitting protection
Universal nose bridge
Slim temple tips
Sports wrap around style
Made with impact resistant polycarbonate
Anti-Scratch and Anti-Fog coating
Lightweight
Individually bagged
Related links
- RS PRO Safety Glasses Anti-Fog Coating, Clear Polycarbonate Lens
- RS PRO Safety Glasses Anti-Fog Coating Thermoplastic Rubber, Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety TRYON OTG Safety Glasses Anti-Fog Coating Thermoplastic Rubber,
- RS PRO Safety Glasses Anti-Scratch, Clear Polycarbonate Lens
- Bolle Safety NESS+ Safety Glasses Anti-Fog Coating Black
