RS PRO Safety Glasses, Impact Resistant, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-579
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP165.41
(exc. VAT)
PHP185.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,101 unit(s) ready to ship from another location
- Plus 2,505 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165.41 |
*price indicative
- RS Stock No.:
- 589-579
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Impact Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | CE EN166ANSI Z87 | |
| EN 166 Frame Marking | Yes | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Impact Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals CE EN166ANSI Z87 | ||
EN 166 Frame Marking Yes | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Safety Glasses are high-quality, lightweight visitors glasses designed for maximum protection and comfort. Made from robust clear polycarbonate, they provide excellent impact resistance while maintaining a clear field of vision. Ideal for on-site visits, they can be comfortably worn over prescription eyewear. An anti-scratch coating protects the lenses during use and storage.
Visitors spec to be worn onsite
Slim temple arms for PPE compatibility
Can be worn over prescription glasses
Ventilated temples for added comfort
Made with impact resistant polycarbonate
100% metal free
Anti-Scratch coating
Individually bagged
Related links
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Univet 553Z BCB Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Impact Resistant Polycarbonate
- 3M Visitor Safety Glasses Anti-Scratch Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Active Gear V110 Safety Glasses Scratch Resistant Polycarbonate
- Active Gear V100 Safety Glasses Impact Resistant Polycarbonate
- Avit AV13020 Safety Spectacles Clear Polycarbonate
