Bolle Safety NESS+ Safety Glasses, Copper Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 457-163
- Mfr. Part No.:
- NESPSN30E
- Manufacturer:
- Bolle Safety
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 457-163
- Mfr. Part No.:
- NESPSN30E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Copper | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | F, K, N, T | |
| EN 166 Lens Marking | 5-1.4 Crown 1 FT KN CE | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | NESS+ | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Copper | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking F, K, N, T | ||
EN 166 Lens Marking 5-1.4 Crown 1 FT KN CE | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series NESS+ | ||
- COO (Country of Origin):
- TW
The Bolle Safety Glasses provides the benefits of the Ness model with added comfort thanks to co-injected temples. Exclusive Platinum scratch and fog resistant coating helps you work more efficiently. Available with foam and adjustable strap Ness+ provides protection for different risk levels.
Weight is 28 gm
Ultra wrap around frame for perfect protection
Non slip bridge
Bi material temples for better comfort
Anti fog and anti scratch PLATINUM coating
Related links
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle NESS Safety Glasses Copper Polycarbonate Lens, Polycarbonate
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- Bolle Safety NESS Safety Glasses Anti-Mist Smoked
- Bolle Safety NESS Safety Glasses Scratch Resistant Brown Orange Polycarbonate Lens,
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Black Polycarbonate Lens,
