Bolle Safety BL130N Safety Glasses, Anti-Scratch Coating, Smoked, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 333-867
- Mfr. Part No.:
- BL130N20W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 35 units)*
PHP9,528.34
(exc. VAT)
PHP10,671.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,528.34 | PHP272.238 |
*price indicative
- RS Stock No.:
- 333-867
- Mfr. Part No.:
- BL130N20W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch Coating | |
| Standards/Approvals | CSA, EN170, ANSI Z87.1-2020, EN 166 | |
| Frame Style | Semi-Framed | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Frame Material | Nylon | |
| Series | BL130N | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch Coating | ||
Standards/Approvals CSA, EN170, ANSI Z87.1-2020, EN 166 | ||
Frame Style Semi-Framed | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Frame Material Nylon | ||
Series BL130N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Smoke safety glasses offers an ultra-wrap-around fit and provides a wide field of vision, perfectly meeting safety needs. Its minimal frame provides upper protection and allows for clearer sight, ensuring long-lasting comfort and protection. B-LINE is accessible to all and is adapted to the most common industrial risks, making it a versatile choice for various environments.
Adjustable temples
Upper and side protection
Anti-scratch coating
Sold in pack of 35, no retail
Related links
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety CONTOUR Safety Glasses Anti-Scratch Black Nylon
- Bolle Safety BL100 Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
- Bolle Safety SOLIS Safety Glasses Anti-Mist Smoked Nylon
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
