TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 20 bar, Absolute Reading
- RS Stock No.:
- 765-107
- Mfr. Part No.:
- 20023435-50
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP346,475.13
(exc. VAT)
PHP388,052.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP346,475.13 | PHP34,647.513 |
*price indicative
- RS Stock No.:
- 765-107
- Mfr. Part No.:
- 20023435-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Mount Type Threaded | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity pressure transducer provides high accuracy wireless monitoring of liquid or gas pressure through LoRaWAN communication. It features robust construction suitable for challenging media, ensuring reliable performance in various industrial applications.
Supports pressure ranges from 2 to 350 bar (30 to 5000 PSI)
Offers an 18-month typical battery life at 1-minute transmission intervals
Weatherproof with an ingress protection rating of IP66/IP67
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
