TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 20 bar, Absolute Reading
- RS Stock No.:
- 765-110
- Mfr. Part No.:
- 20023435-56
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP273,234.87
(exc. VAT)
PHP306,023.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP273,234.87 | PHP27,323.487 |
*price indicative
- RS Stock No.:
- 765-110
- Mfr. Part No.:
- 20023435-56
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Pressure Measurement | 20bar | |
| Product Type | Wireless Pressure Transducer | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | LoRaWAN | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Pressure Measurement 20bar | ||
Product Type Wireless Pressure Transducer | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type LoRaWAN | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless pressure transducer provides precise measurement in an absolute pressure range. It operates on a frequency band of 868 MHz, Ideal for applications requiring LoRaWAN output signal connectivity.
Pressure sensor type offers versatility for various application requirements
Absolute pressure type ensures reliable measurement under diverse conditions
Operates at 868 MHz frequency for efficient data transmission
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
