TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 2 bar, Absolute Reading
- RS Stock No.:
- 765-115
- Mfr. Part No.:
- 20031057-50
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP346,475.13
(exc. VAT)
PHP388,052.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP346,475.13 | PHP34,647.513 |
*price indicative
- RS Stock No.:
- 765-115
- Mfr. Part No.:
- 20031057-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Wireless Pressure Transducer | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | LoRaWAN | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 3.6V | |
| Series | N | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 2bar | ||
Product Type Wireless Pressure Transducer | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type LoRaWAN | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 3.6V | ||
Series N | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Mount Type Threaded | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity connectivity device offers high-accuracy wireless pressure monitoring for both liquid and gas applications. Its robust design ensures reliable performance in challenging environments, providing users with essential data without the need for hard wiring.
Supports pressure ranges from 2 to 350 bar, accommodating various applications
Programmable thresholds allow for customised event detection to enhance monitoring capabilities
Weatherproof design ensures reliability in harsh industrial conditions
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
