TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 2 bar, Absolute Reading
- RS Stock No.:
- 765-087
- Mfr. Part No.:
- 20031058-50
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP273,234.87
(exc. VAT)
PHP306,023.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP273,234.87 | PHP27,323.487 |
*price indicative
- RS Stock No.:
- 765-087
- Mfr. Part No.:
- 20031058-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Wireless Pressure Transducer | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | LoRaWAN | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 3.6V | |
| Series | N | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 2bar | ||
Product Type Wireless Pressure Transducer | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type LoRaWAN | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 3.6V | ||
Series N | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
IP Rating IP67 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless transducer is designed for remote pressure monitoring. Its Advanced wireless communication capabilities allow for easy configuration and data transmission, catering to various demanding applications.
Multiple wireless communication options including LoRaWAN and Bluetooth Low Energy
Robust design with high durability, suitable for gas and liquid measurements
Extended battery life of up to 8 years under optimal conditions
Wide temperature operating range from -30°C to +75°C
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
