TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Absolute Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP259,325.97

(exc. VAT)

PHP290,445.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP259,325.97PHP25,932.597

*price indicative

RS Stock No.:
765-100
Mfr. Part No.:
20026680-50
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Pressure Measurement

35bar

Product Type

Wireless Pressure Transducer

Pressure Reading Type

Absolute

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Housing Material

Stainless Steel

Standards/Approvals

RoHS

IP Rating

IP67

Mount Type

Threaded

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The TE Connectivity wireless pressure transducer is designed for compound pressure measurements and operates within a frequency band of 2400 MHz, ensuring reliable connectivity without hazardous area approval.

Rated proof pressure range is three times the maximum pressure

Operating temperature range from -30 to 75 °C

Output signal type is Bluetooth for convenient data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy