TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Compound Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP259,325.97

(exc. VAT)

PHP290,445.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP259,325.97PHP25,932.597

*price indicative

RS Stock No.:
765-104
Mfr. Part No.:
20026680-53
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Compound

Maximum Pressure Measurement

350bar

Product Type

Wireless Pressure Transducer

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Maximum Supply Voltage

3.6V

Series

N

Standards/Approvals

RoHS

Housing Material

Stainless Steel

Mount Type

Threaded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity wireless pressure transducer offers precise measurement capabilities in compound pressure applications. is designed for reliability, it accurately communicates data via Bluetooth, ensuring optimal performance in various conditions.

Pressure sensor type is a wireless pressure transducer for flexibility

Operates within a 35 bar pressure range for robust applications

Frequency band of 2400 MHz supports efficient wireless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy