TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Compound Reading
- RS Stock No.:
- 765-090
- Mfr. Part No.:
- 20026680-41
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP332,566.23
(exc. VAT)
PHP372,474.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP332,566.23 | PHP33,256.623 |
*price indicative
- RS Stock No.:
- 765-090
- Mfr. Part No.:
- 20026680-41
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 35bar | |
| Pressure Reading Type | Compound | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 35bar | ||
Pressure Reading Type Compound | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless Bluetooth pressure sensor offers high precision remote monitoring of liquid and gas pressure. Its design accommodates challenging media including contaminated water and mildly corrosive fluids.
Lightweight design supports pressure ranges from 2 to 350 bar
Programmable thresholds enable effective event detection
Bluetooth Low Energy 5.0 ensures efficient wireless operation
Weatherproof rating of IP66/IP67 guarantees durability in harsh environments
Rugged construction withstands up to 50g shock and 8g vibration
Related links
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
