TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Absolute Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP332,566.23

(exc. VAT)

PHP372,474.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP332,566.23PHP33,256.623

*price indicative

RS Stock No.:
765-093
Mfr. Part No.:
20026680-44
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wireless Pressure Transducer

Maximum Pressure Measurement

350bar

Pressure Reading Type

Absolute

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Housing Material

Stainless Steel

Standards/Approvals

RoHS

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

Mount Type

Threaded

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity wireless sensor provides high-accuracy pressure measurement in challenging environments using Bluetooth Low Energy. It is Ideal for monitoring liquid and gas pressure, ensuring reliable performance even in extreme conditions.

Supports pressure ranges from 0 to 350 bar with high accuracy

Durable construction with 316L stainless steel pressure port for robustness

Certified for use in explosive atmospheres, enhancing safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy