TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Compound Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP332,566.23

(exc. VAT)

PHP372,474.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP332,566.23PHP33,256.623

*price indicative

RS Stock No.:
765-097
Mfr. Part No.:
20026680-47
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Pressure Measurement

350bar

Pressure Reading Type

Compound

Product Type

Wireless Pressure Transducer

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Maximum Supply Voltage

3.6V

Series

N

Housing Material

Stainless Steel

Standards/Approvals

RoHS

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

IP Rating

IP67

Mount Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity BLE sensor s is designed for precise measurement of pressure in various applications. It combines wireless communication with high accuracy, ensuring effective monitoring of both liquid and gas pressure.

Supports operating pressure ranges up to 350 bar (5000 PSI)

Accuracy as high as ±0.25% of full scale

Weatherproof design with IP66/IP67 rating

Programmable thresholds enable event detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy