TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 35 bar, Absolute Reading
- RS Stock No.:
- 765-114
- Mfr. Part No.:
- 20030522-50
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP346,475.13
(exc. VAT)
PHP388,052.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP346,475.13 | PHP34,647.513 |
*price indicative
- RS Stock No.:
- 765-114
- Mfr. Part No.:
- 20030522-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | LoRaWAN | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type LoRaWAN | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
IP Rating IP67 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-precision wireless sensor offers a robust solution for remote pressure measurement and monitoring. It utilises Advanced wireless communication technologies to ensure reliable performance in challenging industrial environments.
Supports pressure ranges from 2 to 350 bar and 30 to 5000 PSI
Guaranteed battery life of up to eight years with efficient usage
Programmable thresholds for precise event detection
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
