TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 35 bar, Absolute Reading
- RS Stock No.:
- 650-203
- Mfr. Part No.:
- 20023435-49
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
PHP306,352.36
(exc. VAT)
PHP343,114.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP306,352.36 | PHP30,635.236 |
*price indicative
- RS Stock No.:
- 650-203
- Mfr. Part No.:
- 20023435-49
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.1 % | |
| Output Type | LoRaWAN | |
| Series | 6911N | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | CE, CSA us, LORA, RoHS | |
| Maximum Operating Temperature | 75°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.1 % | ||
Output Type LoRaWAN | ||
Series 6911N | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals CE, CSA us, LORA, RoHS | ||
Maximum Operating Temperature 75°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity High accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN wireless communication with simple device configuration through Bluetooth Low Energy connection. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Lightweight and small form factor
Programmable thresholds for event detection
Sensor Connect smartphone application
Explosive atmosphere certified
Programmable and customer configurable
Related links
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
