TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 20 bar, Absolute Reading

Subtotal (1 box of 10 units)*

PHP306,352.36

(exc. VAT)

PHP343,114.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP306,352.36PHP30,635.236

*price indicative

RS Stock No.:
650-202
Mfr. Part No.:
20023435-48
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute

Product Type

Wireless Pressure Transducer

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Accuracy

±0.1 %

Output Type

LoRaWAN

Maximum Supply Voltage

3.6V

Series

6911N

Standards/Approvals

CSA us, RoHS, LORA, CE

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity High accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN wireless communication with simple device configuration through Bluetooth Low Energy connection. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

Lightweight and small form factor

Programmable thresholds for event detection

Sensor Connect smartphone application

Explosive atmosphere certified

Programmable and customer configurable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy