TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Absolute Reading
- RS Stock No.:
- 765-096
- Mfr. Part No.:
- 20026680-46
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP332,566.23
(exc. VAT)
PHP372,474.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP332,566.23 | PHP33,256.623 |
*price indicative
- RS Stock No.:
- 765-096
- Mfr. Part No.:
- 20026680-46
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wireless Pressure Transducer | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 350bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wireless Pressure Transducer | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 350bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Mount Type Threaded | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless pressure sensor offers precise measurement capabilities for gas and liquid pressure applications. is designed for challenging environments, it utilises Bluetooth Low Energy for seamless data communication and monitoring.
Lightweight design facilitates easy installation and handling
Supports pressure ranges from 0 to 350 bar, ensuring broad application compatibility
Programmable thresholds enable tailored event detection for specific needs
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
