TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Compound Reading
- RS Stock No.:
- 765-098
- Mfr. Part No.:
- 20026680-48
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP259,325.97
(exc. VAT)
PHP290,445.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP259,325.97 | PHP25,932.597 |
*price indicative
- RS Stock No.:
- 765-098
- Mfr. Part No.:
- 20026680-48
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Compound | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 3.6V | |
| Series | N | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Compound | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 3.6V | ||
Series N | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless pressure transducer is designed for absolute pressure measurement, operating within a frequency band of 2400 MHz and equipped with Bluetooth output, Ideal for various pressure sensing applications.
Pressure sensor type is a wireless pressure transducer for versatile applications
Operates with an absolute pressure type, ensuring accurate measurements
Utilises a frequency band of 2400 MHz for reliable wireless communication
Related links
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
