TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 20 bar, Absolute Reading
- RS Stock No.:
- 765-109
- Mfr. Part No.:
- 20023435-52
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP346,475.13
(exc. VAT)
PHP388,052.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP346,475.13 | PHP34,647.513 |
*price indicative
- RS Stock No.:
- 765-109
- Mfr. Part No.:
- 20023435-52
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 3.6V | |
| Series | N | |
| Standards/Approvals | RoHS | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Threaded | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 3.6V | ||
Series N | ||
Standards/Approvals RoHS | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type Threaded | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity sensor is a wireless pressure transducer is designed for high accuracy in remote monitoring applications. It utilises LoRaWAN communication, facilitating efficient device configuration via Bluetooth Low Energy.
Compact and lightweight design, weighing only 170g with the battery
Weatherproof with IP66/IP67 rating, suitable for harsh environments
High accuracy with a maximum tolerance of ±0.1%FS
Programmable thresholds for event detection and custom configurations
Related links
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
