TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Compound Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP259,325.97

(exc. VAT)

PHP290,445.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP259,325.97PHP25,932.597

*price indicative

RS Stock No.:
765-102
Mfr. Part No.:
20026680-51
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Compound

Product Type

Wireless Pressure Transducer

Maximum Pressure Measurement

35bar

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Standards/Approvals

RoHS

Housing Material

Stainless Steel

IP Rating

IP67

Mount Type

Threaded

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The TE Connectivity wireless pressure transducer is designed for compound pressure measurement, featuring Bluetooth connectivity for seamless data transmission and monitoring.

Frequency band of 2400 MHz ensures reliable wireless communication

Active model with a proof pressure range of 3X rated capacity

Pressure measurement capability up to 35 bar [500 psi]

Operating temperature range from -30 to 75 °C [-22 to 167 °F]

IP67 protection ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy