TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Compound Reading
- RS Stock No.:
- 765-108
- Mfr. Part No.:
- 20023435-51
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP346,475.13
(exc. VAT)
PHP388,052.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP346,475.13 | PHP34,647.513 |
*price indicative
- RS Stock No.:
- 765-108
- Mfr. Part No.:
- 20023435-51
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Pressure Measurement | 350bar | |
| Product Type | Wireless Pressure Transducer | |
| Pressure Reading Type | Compound | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Mount Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Pressure Measurement 350bar | ||
Product Type Wireless Pressure Transducer | ||
Pressure Reading Type Compound | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Mount Type Threaded | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced wireless sensor provides high-accuracy pressure measurement using LoRaWAN and Bluetooth connectivity, is designed for severe environmental conditions. Ideal for monitoring liquid and gas pressures in challenging media.
Multiple wireless communication options including LoRaWAN and Bluetooth
Supports pressure ranges from 2 to 350 bar
Battery life can extend up to 8 years under optimal conditions
Weatherproof with an ingress protection rating of IP66/IP67
Rugged construction withstands 50g shock and 8g vibration
Related links
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
