Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Red
- RS Stock No.:
- 663-784
- Mfr. Part No.:
- 40019071.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,043.57
(exc. VAT)
PHP143,408.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,043.57 |
*price indicative
- RS Stock No.:
- 663-784
- Mfr. Part No.:
- 40019071.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 108.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 108.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed to provide robust storage solutions for heavy-duty environments. Constructed from reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for secure, organized storage. Featuring 100% extension drawers, accessibility is a breeze, allowing for efficient retrieval of tools or materials. With a sleek, powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only performs exceptionally but also adds a touch of modernity to any workspace. Its sturdy design and thoughtful drawer configuration ensure that it meets the rigorous demands of professional applications.
Heavy-duty design ensures durability in challenging environments
8 fully extending drawers provide ample storage and easy access
Constructed from reinforced sheet steel for superior strength
Total capacity up to 1.5 tones accommodates substantial loads
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
