Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 662-882
- Mfr. Part No.:
- 40027039.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 662-882
- Mfr. Part No.:
- 40027039.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 127.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 127.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an ideal storage solution designed for durability and efficient organization. Featuring a robust steel construction, this cabinet is expertly crafted to support a total weight capacity of up to 1.5 tonnes while ensuring effortless drawer extension. With eight drawers of varied heights, it provides a versatile space to store tools and equipment securely. Finished in a sleek light grey powder coat, the cabinet not only complements professional environments but also stands up to the rigours of everyday use. Its compact dimensions make it suitable for various settings, allowing you to maximize your workspace without compromising on storage capacity.
Heavy duty reinforced steel housing ensures maximum durability
100 percent extension drawers provide easy access to contents
Versatile drawer configuration accommodates various item sizes
Light grey powder coat finish for enhanced aesthetics and protection
Eight drawers with a load capacity of 75kg each for practical use
Robust construction supports long term heavy duty applications
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Light Grey
