Bott Cabinet 7, Steel, 1.2 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-310
- Mfr. Part No.:
- 40019069.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,254.16
(exc. VAT)
PHP134,684.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,254.16 |
*price indicative
- RS Stock No.:
- 661-310
- Mfr. Part No.:
- 40019069.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 101.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 101.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for robust storage solutions, combining functionality with durability. Its heavy-duty, reinforced steel construction supports a total capacity of up to 1.5 tones, ensuring secure and reliable organization of tools and supplies. The cabinet features 100% extension drawers, allowing for easy access to contents at any depth. Finished in a long-lasting powder coat in light grey, this cabinet fits seamlessly into any workspace. The comprehensive drawer configuration, with varying heights, allows for versatile storage while maintaining an organized workspace. With a compact footprint of 650mm in width and depth, and a height of 1200mm, it optimizes storage without compromising floor space.
Heavy-duty steel housing provides enhanced durability
Can support up to 1.5 tones, catering to heavy storage needs
100% extension drawers allow for full access to items
Compact size facilitates space-saving in various environments
Finished in RAL 7035 light grey for a modern, professional appearance
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
