Bott Cabinet 7, Steel, 1.2 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 663-264
- Mfr. Part No.:
- 40019069.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,254.16
(exc. VAT)
PHP134,684.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,254.16 |
*price indicative
- RS Stock No.:
- 663-264
- Mfr. Part No.:
- 40019069.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 101.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 101.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is engineered for efficient storage solutions in professional environments. With a robust reinforced steel construction, this cabinet boasts a total capacity of 1.5 tones, allowing for an impressive organization of tools and materials. Each of the 100% extension drawers is designed for easy access, with varying heights tailored to accommodate diverse items. Finished with a durable powder coat in stylish anthracite grey and light grey, this cabinet not only provides practicality but also enhances workspace aesthetics. Its compact dimensions make it an ideal fit for any workshop or workplace setting, ensuring an optimal use of space while maintaining a tidy and professional appearance.
Heavy duty, reinforced steel housing ensures lasting durability
Total capacity of up to 1.5 tones caters to extensive storage needs
100% extension drawers provide full access to contents for easy retrieval
Various drawer heights support versatile storage for a wide range of items
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Grey
