Bott Cabinet 7, Steel, 1.2 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 663-845
- Mfr. Part No.:
- 40019069.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,254.16
(exc. VAT)
PHP134,684.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,254.16 |
*price indicative
- RS Stock No.:
- 663-845
- Mfr. Part No.:
- 40019069.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 101.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 101.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers offers a compact yet robust storage solution, designed for maximum performance and durability. Featuring a heavy-duty, reinforced steel housing that can support a total capacity of up to 1.5 tones, this cabinet is ideal for both industrial and workshop environments. Each drawer fully extends for easy access, with a load capacity of 75kg. Finished in a stylish gentian blue and light grey powder coat, the cabinet not only enhances your workspace but also withstands the rigors of daily use. With a thoughtful drawer configuration, including various heights to accommodate tools and components, it is ready to optimize your organization and productivity.
Constructed with heavy-duty sheet steel for enhanced strength and reliability
Total capacity of up to 1.5 tones makes it suitable for demanding environments
Each drawer features 100% extension for effortless access to contents
Drawer heights vary, allowing for versatile storage options tailored to your needs
Related links
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Blue
