Bott Cabinet 10, Steel, 1.2 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 662-366
- Mfr. Part No.:
- 40019075.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,828.18
(exc. VAT)
PHP163,327.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,828.18 |
*price indicative
- RS Stock No.:
- 662-366
- Mfr. Part No.:
- 40019075.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 121.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 121.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is an exceptional storage solution designed for heavy-duty use. Featuring a robust reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, making it ideal for industrial environments. Its 100% extension drawers provide easy access to contents, ensuring efficiency in the workspace. Finished in a stylish combination of gentian blue and light grey powder coat paint, this cabinet is not only functional but also adds a modern touch to any setting. With multiple drawer configurations, including varying heights to accommodate different items, it helps organize tools and components effectively.
Heavy duty, reinforced steel construction ensures durability and longevity
Total capacity of up to 1.5 tones supports a wide range of storage needs
100% extension drawers allow for complete access, enhancing productivity
Stylish powder coat finish in gentian blue and light grey for an attractive look
Versatile drawer configuration includes 8 drawers at 100mm and 2 drawers at 150mm
Related links
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
