Bott Cabinet 10, Steel, 1.2 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-704
- Mfr. Part No.:
- 40019075.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,828.18
(exc. VAT)
PHP163,327.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,828.18 |
*price indicative
- RS Stock No.:
- 661-704
- Mfr. Part No.:
- 40019075.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 121.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 121.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is designed to meet the challenges of heavy-duty storage. Ideal for workshops and industrial environments, it boasts a reinforced steel housing that supports a remarkable total capacity of up to 1.5 tones. Each of the 100% extension drawers provides effortless access, while the diverse drawer configuration eight at 100mm and two at 150mm ensures ample space for various tools and components. Finished in a durable powder coat paint in a soothing light grey, this cabinet is as aesthetically pleasing as it is functional, measuring 650x650x1200mm to fit seamlessly into your workspace.
Constructed from heavy-duty reinforced sheet steel for maximum durability
Each drawer supports a load capacity of 75kg, accommodating various items
Features 100% extension drawers for easy access to all content
Powder-coated surface enhances longevity and resistance to wear
Finished in RAL 7035 light grey for a sleek and professional appearance
Related links
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
