Bott Cabinet 10, Steel, 1.2 m x 650mm x 650 mm, Red
- RS Stock No.:
- 662-588
- Mfr. Part No.:
- 40019075.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,828.18
(exc. VAT)
PHP163,327.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,828.18 |
*price indicative
- RS Stock No.:
- 662-588
- Mfr. Part No.:
- 40019075.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 121.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 121.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to meet diverse storage needs while ensuring robust organization. Featuring a heavy-duty steel construction, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it ideal for both professional and industrial settings. With ten fully extending drawers, including eight 100mm and two 150mm options, it promotes efficient sorting and access to tools, documents, or other equipment. Finished in a stylish combination of light grey and crimson red powder coating, it not only offers durability but also adds a contemporary touch to your workspace. Its compact dimensions of 650x650x1200mm make it a versatile storage solution that fits seamlessly into any environment.
Constructed from high-strength sheet steel for exceptional durability
Features a stylish powder-coated surface that resists wear and tear
Offers a total load capacity of up to 1.5 tones for heavy-duty use
Equipped with ten drawers, facilitating extensive storage options
Related links
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
