Bott Cabinet 10, Steel, 1.2 m x 750mm x 650 mm, Red
- RS Stock No.:
- 663-328
- Mfr. Part No.:
- 40027043.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,854.26
(exc. VAT)
PHP176,796.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,854.26 |
*price indicative
- RS Stock No.:
- 663-328
- Mfr. Part No.:
- 40027043.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Weight | 141.08kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Weight 141.08kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is designed to offer robust storage solutions in professional environments. Constructed from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for storing tools and equipment securely. The cabinet features 100% extension drawers, providing easy access to items stored at the back. Finished in a striking RAL 3004 crimson red with a durable powder coat, it is not only functional but also stylish, easily fitting into modern workspaces. Compact in design, with dimensions of 650mm in width, 750mm in depth, and 1200mm in height, it optimises space without compromising on storage capabilities. Ideal for workshops, garages, and industrial settings, this cabinet streamlines organisation while ensuring everything is at your fingertips.
Constructed from reinforced sheet steel for exceptional durability
Ten drawers designed for optimal organisation of tools and accessories
100 percent extension drawers ensure full access to all stored items
Stylish powder coated finish available in crimson red and light grey
Compact dimensions maximise storage without occupying excessive floor space
Designed for professional use ideal for workshops and industrial environments
Drawer load capacity of 75kg supports heavy items securely
Related links
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
