Bott Cabinet 10, Steel, 1.2 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-643
- Mfr. Part No.:
- 40027043.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,854.26
(exc. VAT)
PHP176,796.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,854.26 |
*price indicative
- RS Stock No.:
- 663-643
- Mfr. Part No.:
- 40027043.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 141.08kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 141.08kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is designed to deliver robust organisational solutions for professional environments. Crafted from heavy-duty reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle various storage needs effortlessly. The cabinet's configuration includes 8 drawers with a height of 100mm and 2 drawers at 150mm, providing an optimal mix for storing items of different dimensions. Finished in a sleek powder coat in light grey and anthracite grey, it offers durability alongside a modern aesthetic. This versatile storage solution is ideal for workshops, offices, or industrial spaces, ensuring tools and materials are kept safe and accessible. Its dimensions of 650x750x1200mm make it suitable for both compact and expansive areas.
Durable powder coated finish enhances longevity and resistance to wear
10 drawers provide versatile storage solutions to accommodate various items
Drawer configuration includes 8 drawers at 100mm height and 2 at 150mm for efficient organisation
100 percent extension drawers allow for easy access to all contents improving efficiency
RAL 7035 light grey and RAL 7016 anthracite grey complement any workspace décor
Designed for professional settings making it ideal for workshops and industrial environments
Related links
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Light Grey
