Bott Cabinet 7, Steel, 1.2 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 661-932
- Mfr. Part No.:
- 40027037.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,402.15
(exc. VAT)
PHP144,930.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,402.15 |
*price indicative
- RS Stock No.:
- 661-932
- Mfr. Part No.:
- 40027037.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 115.14kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 115.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed for the efficient organisation of tools and equipment in a robust and stylish manner. Crafted with a heavy-duty, reinforced steel housing, this cabinet meets demanding workplace needs with a total capacity of up to 1.5 tonnes. Each drawer extends fully, providing easy access to contents while ensuring safe and secure storage. The cabinet features a sleek powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey, making it suitable for professional environments. Its thoughtful design includes a diverse drawer configuration with varying heights, ensuring optimum space utilisation for various tools.
Cabinet features 100 percent extension drawers for easy access and visibility
Powder coated surface provides durability and resistance to wear
Available in stylish light grey and anthracite grey finishes to suit any workplace design
The diverse drawer configuration accommodates tools and items of different sizes
Each drawer has a load capacity of 75kg enabling efficient storage of heavy items
Manufactured with high quality sheet steel for enhanced sturdiness
Related links
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
