Bott Cabinet 7, Steel, 1.2 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 663-764
- Mfr. Part No.:
- 40011063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,434.64
(exc. VAT)
PHP130,406.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,434.64 |
*price indicative
- RS Stock No.:
- 663-764
- Mfr. Part No.:
- 40011063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 88.42kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 88.42kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to optimize storage solutions in any workspace. Featuring a robust steel construction, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring durability and reliability for heavy-duty use. With seven fully extending drawers, it accommodates various items, while the diverse drawer heights of 100mm, 200mm, and 300mm offer versatile organization options. The stylish finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances its aesthetic appeal but also provides excellent protection against wear and tear, making it an ideal addition to any professional environment.
Constructed with heavy-duty sheet steel for enhanced durability
Total capacity of 1.5 tones ensures it can handle substantial loads
Features seven drawers with 100% extension for easy access
Offers versatile drawer configurations to accommodate various tools and materials
Finished in durable powder coat paint for long-lasting performance
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
