Bott Cabinet 7, Steel, 1.2 m x 525mm x 650 mm, Red
- RS Stock No.:
- 661-607
- Mfr. Part No.:
- 40011063.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,434.64
(exc. VAT)
PHP130,406.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,434.64 |
*price indicative
- RS Stock No.:
- 661-607
- Mfr. Part No.:
- 40011063.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 88.42kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 88.42kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to optimize storage and organization within any workspace. Constructed with heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it ideal for storing tools, equipment, and documents safely. The cabinet features an efficient layout with seven fully extendable drawers, offering easy access to contents and improving workflow. Finished in a resilient powder coat paint, it combines an attractive finish in crimson red with light grey accents, ensuring durability and aesthetic appeal. Its dimensions of 650mm width, 525mm depth, and 1200mm height enhance space efficiency while maintaining a professional appearance.
Heavy-duty reinforcement ensures robust support for substantial storage needs
Seven drawers provide versatile storage options, accommodating various items
100% extension drawers allow full access to contents for enhanced usability
Durable powder coat finish resists wear and tear, maintaining a professional look
Total capacity of 1.5 tones supports heavy loads, making it suitable for demanding environments
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
