Bott Cabinet 10, Steel, 1.2 m x 525mm x 650 mm, Red
- RS Stock No.:
- 661-575
- Mfr. Part No.:
- 40011065.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP141,067.47
(exc. VAT)
PHP157,995.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,067.47 |
*price indicative
- RS Stock No.:
- 661-575
- Mfr. Part No.:
- 40011065.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Weight | 105.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Weight 105.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for optimal storage and organization, making it an ideal choice for workshops and commercial environments. Featuring a robust steel construction, this cabinet holds up to 1.5 tones, ensuring durability and reliability for heavy-duty use. With 10 fully extendable drawers eight at a height of 100mm and two at 150mm this cabinet offers ample space for tools and equipment. Finished in a striking crimson red with light grey accents, it not only serves a practical purpose but also enhances the aesthetics of any workspace. Its efficient design is complemented by a powder-coated surface, providing both protection and style.
Heavy-duty construction supports a total capacity of up to 1.5 tones
Ten drawers provide substantial storage space for various items
Drawers fully extend for easy access to contents
Eight drawers with a height of 100mm accommodate smaller items
Two larger drawers at 150mm height are perfect for bulkier tools
Related links
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
