Bott Cabinet 8, Steel, 1.2 m x 525mm x 650 mm, Red
- RS Stock No.:
- 662-001
- Mfr. Part No.:
- 40011064.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,685.87
(exc. VAT)
PHP138,528.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,685.87 |
*price indicative
- RS Stock No.:
- 662-001
- Mfr. Part No.:
- 40011064.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 97.02kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 97.02kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is expertly designed for durability and efficiency in various work environments. Constructed from robust sheet steel, it boasts a heavy-duty reinforced housing that can handle up to 1.5 tones. Each of the fully extending drawers is configured for an optimal organization of tools and equipment, accommodating a range of drawer heights to suit diverse storage needs. The cabinet is finished in a stylish powder coat in light grey and crimson red, providing both aesthetic appeal and longevity under demanding conditions. With dimensions of 650x525x1200mm, it fits neatly into any workspace while maximizing storage capacity.
Eight drawers allow for versatile storage options
Heavy-duty steel construction ensures lasting durability
Total capacity of 1.5 tones for substantial items
Drawers extend fully for easy access to contents
Varied drawer heights to accommodate different tools and materials
Related links
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
