Bott Cabinet 8, Steel, 1.2 m x 525mm x 800 mm, Red
- RS Stock No.:
- 661-638
- Mfr. Part No.:
- 40012106.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,048.46
(exc. VAT)
PHP166,934.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,048.46 |
*price indicative
- RS Stock No.:
- 661-638
- Mfr. Part No.:
- 40012106.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 116.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 116.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the essential storage needs of any professional workspace. Offering robust construction with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tones, ensuring reliability and longevity. The unit features 100% extension drawers, allowing for easy access to contents, while maintaining a sleek and durable finish in light grey and crimson red. With a versatile drawer configuration ranging from 75mm to 200mm heights this cabinet is perfect for storing a variety of tools and equipment securely and efficiently. Its well-engineered dimensions make it an ideal addition to any workspace, enhancing organization and accessibility.
Constructed from durable sheet steel for added strength and stability
Finished in a high-quality powder coat paint for enhanced resistance to wear and tear
Equipped with 8 drawers, providing ample storage for useful tools and supplies
Drawers designed to support a loading capacity of up to 75kg, accommodating various items with ease
Related links
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
