Bott Cabinet 8, Steel, 1.2 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-371
- Mfr. Part No.:
- 40012106.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,048.46
(exc. VAT)
PHP166,934.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,048.46 |
*price indicative
- RS Stock No.:
- 663-371
- Mfr. Part No.:
- 40012106.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 116.38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 116.38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for optimal organization and efficient storage solutions in both professional and industrial settings. Boasting eight sturdy drawers with a total load capacity of up to 1.5 tones, it is perfect for managing tools, documents, or equipment. Its robust steel construction with a powder-coated finish in anthracite grey and light grey not only enhances durability but also provides a modern aesthetic. The diverse drawer configurations ensure a tailored approach to storing items of varying sizes, making it a versatile addition to any workspace. With dimensions of 800x525x1200mm, this cabinet seamlessly integrates into various environments while effectively keeping everything within easy reach.
Constructed with heavy-duty reinforced steel for exceptional strength
Each drawer extends fully, allowing easy access to stored items
Durable powder coat finish protects against wear and corrosion
Versatile drawer heights accommodate a variety of storage needs
Ample load capacity of 75kg per drawer supports heavy items
Related links
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
