Bott Cabinet 8, Steel, 1.2 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-333
- Mfr. Part No.:
- 40012106.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,048.46
(exc. VAT)
PHP166,934.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,048.46 |
*price indicative
- RS Stock No.:
- 661-333
- Mfr. Part No.:
- 40012106.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 116.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 116.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for both durability and functionality. With its heavy-duty, reinforced steel housing that supports a total capacity of up to 1.5 tones, this cabinet is perfect for a wide range of storage needs. Offering 100% extension drawers, the cabinet ensures easy access to contents, making organization effortless. The configuration includes eight drawers of various heights, allowing you to store everything from small tools to larger items. Finished in a stylish powder coat, available in light grey and gentian blue, it not only ensures strength but also adds a sleek look to any workspace. With overall dimensions of 800mm width, 525mm depth, and 1200mm height, this cabinet fits seamlessly into your environment, making it an essential choice for practicality and aesthetic appeal.
Constructed from reinforced sheet steel for maximum strength
Supports a total load capacity of 1.5 tones, ideal for heavy storage
Features eight drawers, providing ample storage space
Includes 100% extension drawers for complete accessibility
Compact dimensions make it suitable for diverse workspace environments
Related links
- Bott Cabinet 8 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
