Bott Cabinet 8, Steel, 1 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-406
- Mfr. Part No.:
- 40012102.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,973.48
(exc. VAT)
PHP150,050.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,973.48 |
*price indicative
- RS Stock No.:
- 661-406
- Mfr. Part No.:
- 40012102.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 106.14kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 106.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is engineered for ultimate utility and durability, making it the ideal storage solution for both industrial and commercial environments. With its reinforced steel housing, the cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it can accommodate a wide range of tools and equipment with ease. There are eight drawers featuring 100% extension for easy access, with various heights catering to diverse storage needs. Finished in a sleek light grey and gentian blue powder coat, it combines functionality with an attractive aesthetic that complements any workspace. Designed meticulously with robust construction and smart drawer configurations, this cabinet meets the demands of professionals seeking reliable storage without compromise.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones, suitable for storing heavy equipment
Eight robust drawers with a load capacity of 75 kg each, perfect for diverse tool storage
100% drawer extension for easy access to items at the back
Stylish powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey for an appealing look
Related links
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
