Bott Cabinet 6, Steel, 1 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-353
- Mfr. Part No.:
- 40012035.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,511.98
(exc. VAT)
PHP129,373.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,511.98 |
*price indicative
- RS Stock No.:
- 662-353
- Mfr. Part No.:
- 40012035.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 91.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 91.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for both functionality and durability in work environments. Built with a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tones. This cabinet optimally utilizes space with a well-thought-out drawer configuration of varying heights, allowing for efficient storage solutions tailored to your needs. The durable powder coat finish, available in gentian blue and light grey, not only enhances its aesthetic appeal but also ensures longevity in challenging environments. With dimensions of 800mm in width, 525mm depth, and 1000mm height, it is an ideal fit for industrial and workshop settings, providing reliable organization for tools and materials.
Robust steel construction ensures maximum durability and longevity
Total capacity of 1.5 tones accommodates heavy storage requirements
Six drawers of varying heights offer diverse storage options
Drawers feature a load capacity of 75kg, suitable for heavy tools and equipment
Finished in a durable powder coat for enhanced resistance to wear and tear
Related links
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 525mm x 800 mm, Blue
