Bott Cabinet 6, Steel, 900 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-873
- Mfr. Part No.:
- 40012087.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,957.29
(exc. VAT)
PHP127,632.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,957.29 |
*price indicative
- RS Stock No.:
- 661-873
- Mfr. Part No.:
- 40012087.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 86.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 86.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to offer robust storage solutions for any workspace. Constructed from heavy-duty reinforced steel, it boasts an impressive total capacity of up to 1.5 tones, ensuring durability and reliability. The cabinet features 100% extension drawers, allowing easy access to stored contents, while the diverse drawer configuration comprising three 100mm drawers, two 150mm drawers, and one 200mm drawer caters to a variety of storage needs. Finished in a stylish combination of gentian blue and light grey powder coat paint, this cabinet not only enhances organizational efficiency but also adds a touch of professionalism to your workspace. With dimensions of 800x525x900mm, it fits seamlessly into various environments.
Constructed from robust sheet steel for enhanced durability
Holds up to 1.5 tones across all drawers for superior strength
Includes six drawers of varying heights to accommodate different items
Drawers fully extend for easy access, ensuring convenient usage
Finished in a durable powder coat to resist wear and tear
Related links
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
