Bott Cabinet 7, Steel, 900 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 663-277
- Mfr. Part No.:
- 40012029.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,914.77
(exc. VAT)
PHP134,304.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,914.77 |
*price indicative
- RS Stock No.:
- 663-277
- Mfr. Part No.:
- 40012029.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 92.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 92.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is meticulously designed for efficient storage solutions in any workspace. Its robust, reinforced steel construction ensures a staggering total capacity of up to 1.5 tones, making it perfect for heavy-duty usage. The cabinet is equipped with 100% extension drawers, facilitating easy access to your tools and materials. Finished in a stylish gentian blue and complemented by a light grey powder coat, this cabinet not only enhances organization but also adds a touch of professionalism to your environment. With varied drawer heights accommodating different storage needs, it is an indispensable asset for anyone requiring durable and flexible storage options.
Heavy-duty construction supports up to 1.5 tones of total load capacity
100% extension drawers allow for complete access to stored items
Various drawer heights cater to different storage requirements
Stylish design features a striking gentian blue finish with a durable powder coat
Crafted from robust sheet steel for long-lasting durability
Related links
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
